
Surface mount fixed inductor with 820µH inductance and 10% tolerance. Features a ferrite core, 30Q factor at 796kHz, and a maximum DC current rating of 30mA. This unshielded wirewound chip inductor has a DCR of 35 Ohms and operates within a temperature range of -40°C to 125°C. Housed in an 1812 case code, it is supplied on tape and reel.
Sign in to ask questions about the Bourns CM453232-821KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM453232-821KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 30mA |
| DC Resistance (DCR) | 35R |
| Height | 3.2mm |
| Inductance | 820uH |
| Length | 0.177inch |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | CM453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-821KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
