Bourns CM453232-LAB1 technical specifications.
| Inductance | 100uH |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | CM453232 |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.