
Surface mount wirewound fixed inductor with 0.15µH inductance and 10% tolerance. Features a ferrite core, 730mA current rating, and 220mΩ DC resistance. Operates within a -40°C to 125°C temperature range. Packaged in an 1812 case code (4.5mm x 3.2mm) on tape and reel. Offers a Q factor of 35 at 25.2MHz and a self-resonant frequency of 250MHz.
Sign in to ask questions about the Bourns CM453232-R15KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM453232-R15KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 730mA |
| DC Current | 730mA |
| DC Resistance (DCR) | 220mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 150nH |
| Length | 0.177inch |
| Max DC Current | 730mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | CM453232 |
| Series Resistance | 220mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-R15KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.