
Surface mount fixed inductor with 150nH inductance and 20% tolerance. Features a ferrite core, 730mA current rating, and 0.22 Ohm DC resistance. Operating temperature range is -40°C to 125°C. Packaged in 1812 case code, tape and reel.
Bourns CM453232-R15ML technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 730mA |
| DC Resistance (DCR) | 220mR |
| Depth | 3.4mm |
| Height | 0.126inch |
| Inductance | 150nH |
| Inductance Tolerance | 20% |
| Length | 4.5mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Resistance | 0.22R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | CM453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-R15ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
