
The CM453232-R82M is a fixed inductor with an inductance of 820nH and a tolerance of 20%. It has a maximum DC current rating of 475mA and operates over a temperature range of -40°C to 100°C. The inductor is packaged in a 1812 SMD/SMT package and is unshielded. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 820nH |
| Length | 4.5mm |
| Max DC Current | 475mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 130MHz |
| Series | CM45, CM32, CM25, CM20, CM16, CM10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
