
Radial resettable fuse with 10 Ohm resistance, designed for through-hole mounting. Features a 150mA hold current and a 3A maximum current rating, with a 220V AC voltage rating. Operating temperature range spans from -40°C to 125°C. Compliant with RoHS standards and UL approvals. Dimensions include 13.5mm length, 9.5mm width, and 4.5mm height, with 5mm lead pitch and 0.6mm lead diameter.
Sign in to ask questions about the Bourns CMF-RL10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CMF-RL10-0 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Contact Plating | Tin |
| Height | 4.5mm |
| Hold Current | 150mA |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 13.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Through Hole |
| Operating Supply Voltage | 220V |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CMF-RL |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 450ms |
| Trip Current | 300mA |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-RL10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
