Bourns CMF-SD10-2 technical specifications.
| Number of Terminals | 4 |
| Mounting | Surface Mount |
| Product Length (mm) | 9(Max) |
| Product Depth (mm) | 10.2(Max) |
| Product Height (mm) | 9.8(Max) |
| Termination Style | Solder Pad |
| Size (mm) | 9 X 10.2 X 9.8 |
| Hold Current | 0.15A |
| Trip Current | 0.36A |
| Max Voltage Rating | 220VAC |
| Max Current Rating | 1A |
| Cage Code | 32997 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns CMF-SD10-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.