PTC Resettable Fuse 0.07A(hold) 0.15A(trip) 220VAC 0.09s SMD Solder Pad 8.75 X 7.2 X 10.2mm T/R
Bourns CMF-SDP75A-2 technical specifications.
| Hold Current | 0.07A |
| Trip Current | 0.15A |
| Max Voltage Rating | 220VAC |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.