
Surface mount fixed inductor featuring 12µH inductance with a 10% tolerance, tested at 2.52MHz. This shielded wirewound component utilizes a ferrite core, offering a Q factor of 30 and a maximum DC current of 140mA. It has a DC resistance of 2.5Ω and operates within a temperature range of -55°C to 125°C. The inductor is housed in a 1210 (3225 metric) case code, measuring 3.2mm x 2.5mm x 2.2mm, and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CMH322522-120KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 140mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 12uH |
| Length | 3.2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-120KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
