
Surface mount fixed inductor featuring 39nH inductance with a 20% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 25 at 100MHz and a maximum DC current rating of 450mA. It operates within a temperature range of -55°C to 125°C and has a low DC resistance of 0.27 Ohms. The shielded construction and 1210 case size (3.2mm x 2.5mm x 2.2mm) make it suitable for compact electronic designs.
Bourns CMH322522-39NML technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 270mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 39nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Resistance | 0.27R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-39NML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
