Surface mount fixed inductor featuring 3.9µH inductance with a 10% tolerance. This wirewound ferrite core component offers a Q factor of 30 at 7.96MHz, a maximum DC current of 250mA, and a DC resistance of 1.3Ω. Encased in a 1210 (3225 metric) package, it operates from -55°C to 125°C and is shielded for reduced electromagnetic interference. The component is supplied on tape and reel.
Bourns CMH322522-3R9KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 3.9uH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.