The CMH322522-R33ML is a shielded ferrite inductor with a core material of ferrite and a self resonant frequency of 300MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and is available in a 1210 package. It is RoHS compliant and has a DC resistance of 0.4R.
Bourns CMH322522-R33ML technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 330nH |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.4R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-R33ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.