
Surface mount fixed inductor with 390nH inductance and 10% tolerance. Features a ferrite core, shielded construction, and a Q factor of 30 at 25.2MHz. Rated for 450mA maximum DC current with 450mR DC resistance. Operates from -55°C to 125°C and is packaged in a 1210 (3225 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CMH322522-R39KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 450mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 390nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Self Resonant Frequency | 250MHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-R39KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.