
The CMH322522-R47ML is a surface mount fixed inductor from Bourns with a core material of ferrite. It has a maximum DC current of 450mA and a maximum operating temperature of 125°C. The inductor is shielded and has a self resonant frequency of 220MHz. It is packaged in a 1210 case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CMH322522-R47ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 450mA |
| DC Resistance (DCR) | 500mR |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 470nH |
| Length | 3.4mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | CMH322522 |
| Shielding | Shielded |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMH322522-R47ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.