
The CR0201-FW-1002GLF is a surface mount resistor with a voltage rating of 25V and a resistance of 10kR. It has a tolerance of 1% and is available in a 0201 package. The resistor is RoHS compliant and has a maximum power dissipation of 50mW. It is designed to operate over a temperature range of -55°C to 125°C. The resistor is supplied on tape and reel in quantities of 10,000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0201-FW-1002GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0201-FW-1002GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.