
Bourns CR0201-FW-1003GLF is a surface mount fixed resistor with a maximum operating temperature range of -55°C to 125°C. It has a resistance of 100kR and a tolerance of 1%. The resistor is packaged in a 0201 case and is available in quantities of 10,000 per reel. It is RoHS compliant and has a maximum power dissipation of 50mW.
Bourns CR0201-FW-1003GLF technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0201-FW-1003GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.