
The CR0201-FW-1004GLF is a surface mount chip resistor with a resistance of 1MR and a tolerance of 1%. It has a maximum power dissipation of 50mW and operates over a temperature range of -55°C to 125°C. The resistor is packaged in tape and reel quantities of 10,000 and features a tin contact plating. It is RoHS compliant and available from Bourns.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |