The CR0201-FW-11R3GLF is a 0201 chip resistor from Bourns with a resistance of 11.3 ohms and a tolerance of 1%. It has a maximum power dissipation of 50mW and is RoHS compliant. The resistor is available in a tape and reel packaging with 10,000 units per package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0201-FW-11R3GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0201 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 11.3R |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0201-FW-11R3GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.