
The CR0201-FW-2000GLF is a 2kΩ fixed resistor with a tolerance of 1% from Bourns. It is available in a 0201 package and is designed for surface mount applications. The resistor has a maximum power dissipation of 50mW and can operate over a temperature range of -55°C to 125°C. It is RoHS compliant and available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |