
The CR0201-FW-2002GLF is a 25V SMD chip resistor from Bourns with a resistance of 20kR and a tolerance of 1%. It has a maximum power dissipation of 50mW and is suitable for surface mount applications. The resistor is available in a 0201 package, with a height of 0.23mm and a width of 0.3mm. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Bourns CR0201-FW-2002GLF technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.23mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0201-FW-2002GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
