The CR0201 is a surface mount fixed resistor with a voltage rating of 25V and a resistance of 200kΩ. It has a tolerance of 1% and a maximum power dissipation of 50mW. The resistor is packaged in a 0201 case, which is also known as a 0603 case in metric terms. It is available in a tape and reel packaging format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| RoHS | Compliant |