Res Thick Film 0201 220 Ohm 1% 1/20W 250ppm/C Molded SMD SMD Paper Tape on Plastic Reel
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |