
The CR0201-FW-22R0GLF is a 22R 1% resistor from Bourns, packaged in a 0201 chip with a maximum operating temperature of 125°C and a minimum of -55°C. It has a maximum power dissipation of 50mW and is available in quantities of 10,000 per reel. The resistor is RoHS compliant and has a height of 0.01inch, length of 0.024inch, and width of 0.012inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0201-FW-22R0GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0201 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Tolerance | 1% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0201-FW-22R0GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.