
The CR0201-FW-2870GLF is a 25V 287R 1% chip resistor from Bourns, available in a 0201 SMD/SMT package. It has a maximum power dissipation of 50mW and is RoHS compliant. The resistor is suitable for surface mount applications and is packaged in tape and reel quantities of 10000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0201-FW-2870GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 287R |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0201-FW-2870GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
