
The Bourns CR0201-FW-40R2GLF is a 25V 40.2 ohm 1% tolerance SMD chip resistor with a maximum power dissipation of 50mW. It is available in a 0201 package with a height of 0.01inch and a width of 0.3mm. The resistor is surface mountable and has a maximum operating temperature range of -55°C to 125°C. It is RoHS compliant and available in a tape and reel packaging with 10,000 units per package.
Bourns CR0201-FW-40R2GLF technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 40.2R |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0201-FW-40R2GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
