The CR0201-FW-4531GLF is a 0201 case code, 0603 metric, SMD/SMT chip resistor from Bourns with a resistance of 4.53kR and a tolerance of 1%. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 50mW. This RoHS compliant resistor is available in tape and reel packaging with 10,000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.53kR |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.012inch |
| RoHS | Compliant |