
The CR0201-FW-5602GLF is a fixed chip resistor with a resistance of 56kR and a voltage rating of 25V. It is available in a 0201 package with a surface mount termination. The resistor has a tolerance of 1% and is suitable for operating temperatures between -55°C and 125°C. It is compliant with RoHS regulations and is available in quantities of 10,000 per reel.
Sign in to ask questions about the Bourns CR0201-FW-5602GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0201-FW-5602GLF technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0201-FW-5602GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
