Surface mount chip resistor featuring 64.9kΩ resistance with 1% tolerance and a 250ppm temperature coefficient. This 0201 (0603 metric) case code component offers a maximum power dissipation of 50mW and a voltage rating of 25V. Constructed with tin contact plating, it operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for efficient automated assembly.
Bourns CR0201-FW-6492GLF technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.01inch |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 64.9kR |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0201-FW-6492GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.