The CR0201-FW-8202GLF is a 25V 82kR 1% SMD/SMT chip resistor from Bourns, packaged in a 0201 case with a maximum operating temperature range of -55°C to 125°C. It is available in a tape and reel package with 10,000 units per package. The resistor is RoHS compliant and has a maximum power dissipation of 50mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0201-FW-8202GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 82kR |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0201-FW-8202GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.