The CR0201-JW-153GLF is a 25V surface mount chip resistor with a 5% tolerance and 50mW maximum power dissipation. It is available in a 0201 package and is RoHS compliant. The resistor operates over a temperature range of -55°C to 125°C. It is packaged on a tape and reel for easy handling and mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0201-JW-153GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0201-JW-153GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.