Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0201-JW-223GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0201-JW-223GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.