
The CR0201-JW-472GLF is a surface mount chip resistor with a 25V voltage rating and 4.7kR resistance. It has a 5% tolerance and a maximum power dissipation of 50mW. The resistor is packaged in a 0201 case and is available in tape and reel packaging. It is suitable for use in applications where a small, high-precision resistor is required. The CR0201-JW-472GLF is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Bourns CR0201-JW-472GLF technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CR0201 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0201-JW-472GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.