
The CR0402-FX-1003GLF is a surface mount resistor from Bourns with a maximum operating temperature range of -55°C to 125°C. It has a voltage rating of 50V and a resistance of 100kR with a tolerance of 1%. The resistor is packaged in a 0402 case and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0402-FX-1003GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-1003GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
