
The CR0402-FX-10R0GLF is a 10 ohm, 50V, 1% tolerance SMD resistor from Bourns. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 63mW. The resistor is packaged in a 0402 case, measures 0.016inch in height and 0.039inch in length, and is available on tape and reel. It is RoHS compliant and has a tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0402-FX-10R0GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Thickness | 356um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-10R0GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
