The CR0402-FX-1910GLF is a 50V 191R 1% chip resistor with a 0402 package. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 63mW. The resistor is RoHS compliant and available in quantities of 10,000 per reel.
Bourns CR0402-FX-1910GLF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 191R |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Thickness | 356um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.