
The CR0402-FX-2200GLF is a 50V surface mount chip resistor from Bourns with a resistance of 220 ohms and a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0402 case, measures 0.35mm in height, 1mm in length, and 0.5mm in width, and is available in quantities of 10,000 per reel. It is compliant with RoHS regulations and features a tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0402-FX-2200GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0402-FX-2200GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Thickness | 356um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-2200GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.