The CR0402-FX-2701G is a 2.7k ohm, 50V, 1% tolerance SMD/SMT chip resistor from Bourns. It has a 0402 case code and measures 0.35mm in height, 1mm in length, and 0.5mm in width. The resistor operates between -55°C and 125°C and is available in quantities of 10,000 per reel. It is not RoHS compliant.
Bourns CR0402-FX-2701G technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| RoHS Compliant | No |
| Series | CR0402 |
| Termination | SMD/SMT |
| Thickness | 356um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.