
The CR0402-FX-2701GLF is a 2.7k ohm, 50V, 1% tolerance, surface mount resistor from Bourns. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 63mW. The resistor is packaged in a 0402 case, measuring 0.016inch in height and 0.039inch in length. It is available in quantities of 10,000 per reel and is RoHS compliant.
Sign in to ask questions about the Bourns CR0402-FX-2701GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0402-FX-2701GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-2701GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.