
The CR0402-FX-4701GLF is a 50V rated chip resistor with a resistance of 4.7kR and a tolerance of 1%. It has a maximum power dissipation of 63mW and is designed for surface mount applications. The resistor is packaged in a 0402 case, measuring 0.35mm in height, 1mm in length, and 0.5mm in width. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Bourns CR0402-FX-4701GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-4701GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
