Surface mount fixed resistor featuring 47kΩ resistance with a 1% tolerance. This thick film ruthenium oxide chip resistor operates at 50V, dissipates up to 63mW, and has a temperature coefficient of 100ppm/°C. Housed in a 0402 (1005 metric) case with tin plating, it offers a wide operating temperature range from -55°C to 125°C. Packaging is provided on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0402-FX-4702GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-4702GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.