The CR0402-FX-6801G is a 6.8k ohm thick film chip resistor with a 1% tolerance and 50V voltage rating. It has a compact 0402 package size with a height of 0.35mm and a length of 1mm. The resistor is designed for surface mount technology (SMT) and is available in quantities of 10,000 per reel. The operating temperature range is from -55°C to 125°C, but it is not RoHS compliant.
Bourns CR0402-FX-6801G technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
