
The Bourns CR0402-FX-69R8GLF is a 50V surface mount chip resistor with a maximum power dissipation of 63mW and a tolerance of 1%. It is available in a 0402 package with a height of 0.35mm and a thickness of 356um. The resistor is RoHS compliant and has a resistance of 69.8 ohms. It operates over a temperature range of -55°C to 125°C and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 69.8R |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Thickness | 356um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |