The CR0402-FX-80R6GLF is a 50V 80.6R 1% chip resistor with a 0402 package and surface mount termination. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 63mW. This resistor is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Bourns CR0402-FX-80R6GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0402-FX-80R6GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 80.6R |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Thickness | 356um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-80R6GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.