The CR0402-FX-8660GLF is a 50V 866R 1% chip resistor available in a 0402 package, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This resistor is RoHS compliant and available in quantities of 10000 per reel.
Sign in to ask questions about the Bourns CR0402-FX-8660GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0402-FX-8660GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 866R |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Thickness | 356um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-FX-8660GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.