
Surface mount thick film fixed resistor, 0402 case code (1005 metric), 0R resistance with 5% tolerance. Features 63mW maximum power dissipation and 50V DC rated voltage. Operates from -55°C to 125°C with tin plated terminals. Packaged in tape and reel, this component is RoHS compliant.
Bourns CR0402-J/-000GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Height | 0.35mm |
| Length | 1mm |
| Manufacturer Series | CR0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Size Code | 0402 |
| Technology | THICK FILM |
| Terminal Finish | Tin |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-J/-000GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
