The CR0402-JW-101GLF is a 50V 100R 5% SMD/SMT fixed resistor from Bourns. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 63mW. The resistor is packaged in a 0402 case, measures 0.016inch in height and 0.039inch in length, and is available in tape and reel packaging. It is RoHS compliant and has a tin/lead contact plating.
Bourns CR0402-JW-101GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Thickness | 356um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-JW-101GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.