
Surface mount chip resistor with 20 Ohm resistance and 5% tolerance. Features a 0402 [1005 Metric] case size, 63mW power dissipation, and a 50V voltage rating. Constructed with thick film technology for general-purpose applications, operating from -55°C to 125°C. Packaged in tape and reel for efficient assembly.
Bourns CR0402-JW-200GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Height | 0.016inch |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Thickness | 356um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-JW-200GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.