
The CR0402-JW-221GLF is a 50V 220R 5% chip resistor from Bourns. It has a 0402 SMD package and is rated for operation between -55°C and 125°C. This resistor is surface mountable and is available in quantities of 10,000 per reel. It is compliant with RoHS regulations and has a maximum power dissipation of 63mW.
Bourns CR0402-JW-221GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Thickness | 356um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-JW-221GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
