
Surface mount thick film chip resistor with 4.7kΩ resistance and 5% tolerance. Features a 0402 (1005 metric) case size, 0.0625W (63mW) power rating, and 50V voltage rating. Operates across a -55°C to 125°C temperature range with a 200ppm/°C temperature coefficient. RoHS compliant with tin contact plating.
Bourns CR0402-JW-472GLF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-JW-472GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
