
The CR0402-JW-911GLF is a 910 ohm, 5% tolerance, 63 milliwatt fixed resistor in a 0402 package. It has a maximum operating temperature range of -55°C to 155°C and is available in quantities of 10,000 per reel. The resistor features a tin contact plating and is RoHS compliant. It measures 0.016 inch in height, 0.039 inch in length, and 0.02 inch in width, with a thickness of 356 micrometers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0402-JW-911GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Contact Plating | Tin |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | CR0402 |
| Thickness | 356um |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0402-JW-911GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.